SW-7016

Brainboxes
360-SW-7016
SW-7016

Mfr.:

Description:
Unmanaged Ethernet Switches Hardened Industrial 16x 10/100 Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
16 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
3.8 W
94 mm x 158 mm x 43 mm
Brand: Brainboxes
Packaging: Bulk
Product: Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Series: ETHERNET DEVICE
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 670 g
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
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hero Ethernet 16-Port Ethernet Switches

Brainboxes Hero Ethernet 16-Port Ethernet Switches offer a cost-effective solution for improved network connectivity and efficiency. The Brainboxes Hero Switches are available in fast and Gigabit Ethernet options. These switches feature an industrial-hardened metal enclosure for reliable performance in demanding environments. The devices include an adjustable DIN-rail mount with grounding, a wide voltage input range (+5V to +30VDC), and dual redundant power inputs to enhance reliability and minimize power outage risks. With a higher port count, the switches provide a flexible network layout and device placement, making them ideal for simplifying maintenance and reducing wiring complexity.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 8/7/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,21 € 218,21 €