TLVR1005T-R17K

Bourns
652-TLVR1005T-R17K
TLVR1005T-R17K

Mfr.:

Description:
Power Inductors - SMD TLVR,9.7x4.7x11.7mm,170nH10%75A,shdSMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
0402 (1005 metric)
Shielded
170 nH
10 %
52 A
- 40 C
+ 125 C
Standard
9.7 mm
4.7 mm
11.7 mm
Ferrite
TLVR1005T
Reel
Application: Voltage Regulator Modules
Brand: Bourns
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: Transinductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2400
Termination Style: SMD/SMT
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2400)
1,01 € 2.424,00 €

Similar Products