SRP5030CC-3R3M

Bourns
652-SRP5030CC-3R3M
SRP5030CC-3R3M

Mfr.:

Description:
Power Inductors - SMD Ind,5.7x5.2x2.8mm,3.3uH+/-20%,5A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.994

Stock:
1.994 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,716 € 7,16 €
0,518 € 51,80 €
0,396 € 198,00 €
0,353 € 353,00 €
Full Reel (Order in multiples of 2000)
0,316 € 632,00 €
0,31 € 3.100,00 €
0,304 € 7.296,00 €
50.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded Power Inductor
2220 (5752 metric)
Shielded
3.3 uH
20 %
5 A
38 mOhms
7 A
- 40 C
+ 125 C
15
26 MHz
Standard
5.7 mm
5.2 mm
2.8 mm
Carbonyl
SRP5039CC
Reel
Cut Tape
MouseReel
Brand: Bourns
Case Code - in: 2220
Case Code - mm: 5752
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP-CC High Current Shielded Power Inductors

Bourns SRP-CC High Current Shielded Power Inductors offer a 0.1µH to 150µH inductance range, 115A maximum saturation current rating, and -40°C to +125°C operating temperature range. These inductors are designed to meet the high current density requirements of a variety of electronic applications. Most SRP-CC inductor series are constructed with a carbonyl powder core, while the SRP2313CC series is manufactured with a metal alloy powder core for high currents and low buzz noise. The shielded structure features low magnetic and electric field radiation. Bourns SRP-CC High Current Shielded Power Inductors are suited for DC-DC converters and power supplies in industrial, consumer, and telecom applications with higher inductor reliability.

SRP-C High Current, Shielded Power Inductors

Bourns SRP-C High Current, Shielded Power Inductors offer a 0.1µH to 33µH inductance range, 55A maximum heating current, and -40°C to +125°C operating temperature range. These inductors are designed to meet today's high current density requirements in various consumer electronics applications. The SRP-C inductors feature a low buzz noise, shielding construction, and metal alloy powder core. Bourns SRP-C High Current, Shielded Power Inductors are ideal for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.