SRP2512A-R47M

Bourns
652-SRP2512A-R47M
SRP2512A-R47M

Mfr.:

Description:
Power Inductors - SMD .47uH 20% 4.6A SMD Inductors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1008 (2520 metric)
Shielded
470 nH
20 %
4.6 A
25 mOhms
5.3 A
- 40 C
+ 125 C
129 MHz
Standard
2.5 mm
2 mm
1.2 mm
Ferrite
AEC-Q200
SRP2512A
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 34 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502010
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

SRP2510A and SRP2512A Automotive Power Inductors

Bourns SRP2510A and SRP2512A SRP Automotive Power Inductors are ideal for automotive electronics applications. The low profile with a small footprint inductors feature a metal alloy powder core with high saturation current and shielded construction for low magnetic radiation. The Model SRP2010A and SRP2512A inductors are AEC-Q200 and are well suited for DC/DC converters, power supplies, and filtering applications.
Learn More

SRP2512A Automotive Power Inductors

Bourns SRP2512A Automotive Power Inductors are ideal for automotive electronics applications and have a low 1.2mm profile with a small footprint. The SRP2512A  series features a metal alloy powder core with high saturation current and shielded construction for low magnetic radiation. Bourns SRP2512A Inductors are AEC-Q200 qualified and well-suited for DC/DC converters, power supplies, and filtering applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 2.710

Stock:
2.710
Can Dispatch Immediately
On Order:
18.000
Expected 8/14/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,318 € 3,18 €
0,262 € 26,20 €
0,249 € 124,50 €
0,216 € 216,00 €
Full Reel (Order in multiples of 3000)
0,187 € 561,00 €
0,185 € 1.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.