SRP2010PA-R56M

Bourns
652-SRP2010PA-R56M
SRP2010PA-R56M

Mfr.:

Description:
Power Inductors - SMD .56 UH 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
0805 (2016 metric)
Shielded
560 nH
20 %
4.2 A
35 mOhms
5 A
- 40 C
+ 145 C
30
120 MHz
2 mm
1.6 mm
1 mm
Metal Alloy Powder
Reel
Cut Tape
Application: Automotive, DC-DC Converters
Brand: Bourns
Case Code - in: 0805
Case Code - mm: 2016
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP2010PA Shielded Power Inductors

Bourns SRP2010PA Shielded Power Inductors feature a metal-alloy powder core and a shielded design. This minimizes magnetic field radiation while enabling tight component placement on densely packed automotive PCBs. These power inductors provide saturation currents up to 9A in a low-profile package and support operation over a -40°C to +145°C temperature range. The SRP2010PA power inductors are AEC-Q200 compliant, RoHS compliant, and halogen-free. Typical applications include automotive systems, DC-DC converters, and miniature electronic devices.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,312 € 3,12 €
0,255 € 6,38 €
0,223 € 22,30 €
0,217 € 54,25 €
0,181 € 90,50 €
0,165 € 165,00 €
Full Reel (Order in multiples of 3000)
0,164 € 492,00 €
0,161 € 966,00 €