SRP1770CC-220M

Bourns
652-SRP1770CC-220M
SRP1770CC-220M

Mfr.:

Description:
Power Inductors - SMD Ind,17.6x16.9x6.7mm,22uH+/-20%,12A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,51 € 3,51 €
2,89 € 28,90 €
2,37 € 237,00 €
Full Reel (Order in multiples of 200)
2,15 € 430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded Power Inductor
6666 (1816 metric)
Shielded
22 uH
20 %
12 A
27.6 mOhms
19 A
- 40 C
+ 125 C
20
5 MHz
Standard
17.6 mm
16.9 mm
6.7 mm
Carbonyl
SRP1779CC
Reel
Cut Tape
MouseReel
Brand: Bourns
Case Code - in: 6666
Case Code - mm: 1816
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP-CC High Current Shielded Power Inductors

Bourns SRP-CC High Current Shielded Power Inductors offer a 0.1µH to 150µH inductance range, 115A maximum saturation current rating, and -40°C to +125°C operating temperature range. These inductors are designed to meet the high current density requirements of a variety of electronic applications. Most SRP-CC inductor series are constructed with a carbonyl powder core, while the SRP2313CC series is manufactured with a metal alloy powder core for high currents and low buzz noise. The shielded structure features low magnetic and electric field radiation. Bourns SRP-CC High Current Shielded Power Inductors are suited for DC-DC converters and power supplies in industrial, consumer, and telecom applications with higher inductor reliability.

SRP1770C Shielded Power Inductors

Bourns SRP1770C Shielded Power Inductors offer a 17.8mm x 16.9mm x 6.7mm size, an 8.7A to 60A heating current rating, and a 115A max. saturation current. The SRP1770C series is designed to meet today's high current density requirements in various types of consumer electronic applications. Bourns SRP1770C Shielded Power Inductors are RoHS compliant, halogen-free, and feature low buzz noise. 

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.