SRP1060VR-R10M

652-SRP1060VR-R10M
SRP1060VR-R10M

Mfr.:

Description:
Power Inductors - SMD Ind,12.7x5.8x11.2mm,0.1uH+/-20%,90A,shd

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Current Inductor
Shielded
100 nH
20 %
210 uOhms
93 A, 133 A
- 40 C
+ 125 C
Standard
10.3 mm
5.8 mm
10.4 mm
Metal Alloy Powder
SRP1060VR
Reel
Cut Tape
MouseReel
Application: Data Centers, Data Networking and Storage Systems, Graphic Cards and Battery Powered Systems, Notebook and Desktop Computers, Servers and Workstations
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2400
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500090
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP1060VR Shielded Power Inductors

Bourns SRP1060VR Shielded Power Inductors offer dimensions of 12.7mm x 5.8mm x 11.2mm and an operating temperature range of -40°C to +125°C. These inductors feature a metal alloy powder core that provides high current capability and low buzz noise. The vertical mounting design allows for efficient circuit layout and heat dissipation. Bourns SRP1060VR Shielded Power Inductors are ideal for servers, workstations, data centers, and computers where higher inductor reliability may be required.