SRN5030HA-R47Y

Bourns
652-SRN5030HA-R47Y
SRN5030HA-R47Y

Mfr.:

Description:
Power Inductors - SMD Ind,5x5x3mm,0.47uH+/-30%,10A,150C,shd AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Semi-Shielded
470 nH
30 %
- 55 C
+ 155 C
5 mm
5 mm
3 mm
AEC-Q200
SRN5030HA
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
BRHTS:
85045000
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
Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRNx030HA Semi-Shielded Power Inductors

Bourns SRNx030HA Semi-Shielded Power Inductors are AEC-Q200 compliant and offer a 0.47µH to 100µH inductance range and a -55°C to +150°C operating temperature range. These inductors feature semi-shielded construction with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. Bourns SRNx030HA Inductors are ideally suited for DC-DC converters and power supply applications.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,413 € 4,13 €
0,396 € 39,60 €
0,374 € 93,50 €
Full Reel (Order in multiples of 600)
0,21 € 126,00 €
0,20 € 240,00 €
0,197 € 472,80 €
0,193 € 926,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.