SF-2410HI200T-2

Bourns
652-SF-2410HI200T-2
SF-2410HI200T-2

Mfr.:

Description:
Surface Mount Fuses 2410 High-Inrush Tube 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.168

Stock:
2.168 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,755 € 7,55 €
0,636 € 31,80 €
0,552 € 55,20 €
0,519 € 129,75 €
Full Reel (Order in multiples of 2000)
0,519 € 1.038,00 €
0,39 € 1.560,00 €
0,339 € 2.034,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-2410HI-T
Surface Mount Ceramic Fuses
Medium / Normal Blow
2 A
125 VAC
125 VDC
50 A, 50 A, 300 A
2410 (6125 metric)
- 55 C
+ 125 C
Reel
Cut Tape
50.9 mOhms
Brand: Bourns
Height: 2.6 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Tradename: SinglFuse
Type: High Inrush SMD Fuses
Width: 2.6 mm
Unit Weight: 145 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SinglFuse™ SF-2410HI-T High Inrush SMD Fuses

Bourns SinglFuse™ SF-2410HI-T High Inrush SMD Fuses offer a 0.3 to 7A rated current range, a 125VAC rated voltage, and up to 0.62Ω resistance. The SF-2410HI-T Fuse features a ceramic tube structure with gold plated end caps to achieve higher rated currents and rated voltages. Bourns SinglFuse SF-2410HI-T High Inrush SMD Fuses are ideal for power supplies, game consoles, and White Good applications. 

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.