SDE0403AT-100M

Bourns
652-SDE0403AT-100M
SDE0403AT-100M

Mfr.:

Description:
Power Inductors - SMD 10 UH 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.193

Stock:
2.193 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,504 € 5,04 €
0,462 € 11,55 €
0,374 € 37,40 €
0,353 € 88,25 €
0,303 € 151,50 €
0,269 € 269,00 €
Full Reel (Order in multiples of 2000)
0,261 € 522,00 €
0,245 € 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
10 uH
20 %
1.05 A
172 mOhms
1.4 A
- 55 C
+ 150 C
36 MHz
4.5 mm
4 mm
3.2 mm
Ferrite
SDE0403AT
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

SDE0403AT Automotive-Grade SMD Power Inductors

Bourns SDE0403AT Automotive-Grade SMD Power Inductors are AEC-Q200-compliant power inductors designed to meet the high-current-density and high-temperature requirements of various electronic applications. These low-profile Bourns inductors feature a drum ferrite structure and a maximum thickness of 3.5mm. The SDE0403AT offers a high saturation current of up to 4.8A and operates over a -55°C to +150°C temperature range.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.