PTH902-130F-105B2

Bourns
652-PTH2-130F-105B2
PTH902-130F-105B2

Mfr.:

Description:
Potentiometers 1Mohms Dual Gang Center Detent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
Panel Mount
Through Hole
Audio Potentiometers
2 Gang
1 MOhms
Audio
Horizontal
50 mW (1/20 W)
50 VAC, 10 VDC
30 %
Carbon
1 Turn
Flatted / D
6 mm
30 mm
Rotary Switch
Center Detent
Rotary
15000 Cycle
IP40
- 10 C
+ 50 C
PTH90
Brand: Bourns
Features: PTH90 Series Dual Concentric Shaft Panel Control w/Rotary Switch
Product Type: Potentiometers
Factory Pack Quantity: 250
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7XP0.75
Tradename: Pro Audio
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 1.000,00 €
1,76 € 1.760,00 €
1,63 € 4.075,00 €
1,57 € 7.850,00 €

Similar Products