MSR5-0R005J1

Bourns
652-MSR5-0R005J1
MSR5-0R005J1

Mfr.:

Description:
Current Sense Resistors - Through Hole MSR-5 0.005 OHM 5% FLAT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,29 € 12,90 €
1,11 € 27,75 €
1,05 € 52,50 €
0,92 € 92,00 €
0,781 € 195,25 €
0,716 € 358,00 €
0,64 € 640,00 €
0,631 € 1.577,50 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - Through Hole
RoHS:  
MSR
Radial
5 mOhms
5 W
5 %
20 PPM / C
- 55 C
+ 275 C
20.3 mm
25.4 mm
Bulk
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Tradename: Riedon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

MSR Riedon™ Current Sense Resistors

Bourns MSR Riedon™ Current Sense Resistors are bare metal element devices designed to offer excellent and rugged performance. These resistors feature 0.005Ω to 0.10Ω resistances, 1W, 3W, or 5W power ratings, ±1% resistance tolerances, superior pulse capabilities, and ±20PPM/°C Temperature Coefficient of Resistance (TCR). The MSR resistors operate within the -55°C to 275°C temperature range and are RoHS compliant. These resistors are used in motor drives, smart meters, solar inverters, capacitor recharge/discharge circuits, industrial power supplies, and current sensing applications.