MH1608-300T

Bourns
652-MH1608-300T
MH1608-300T

Mfr.:

Description:
Ferrite Beads FB,1.6x0.8x0.8mm,30 Ohm+/-25%@100MHz,5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Ferrite Beads
RoHS:  
MH1608-T
SMD/SMT
30 Ohms
5 A
25 %
10 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: Bourns
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
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
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
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
MH1608-T Compact High Current Ferrite Beads

Bourns MH1608-T Compact High Current Ferrite Beads offer rated current up to 5A and high impedance to suppress high-frequency noise in high-density printed circuit board (PCB) assemblies. These cost-effective ferrite beads come in a compact, low-profile 0603 package with 1.6mm x 0.8mm x 0.8mm dimensions. Other features include low DCR, an operating temperature range from -55°C to +125°C, and an impedance range of 30Ω to 300Ω. The MH1608-T series is RoHS compliant and halogen free. Due to their compact size and high current, Bourns MH1608-T Compact High Current Ferrite Beads are well-suited for EMI suppression in wearable devices, HDDs, SSDs, LCD displays, tablets, smartphones, and other mobile devices.

In Stock: 55.111

Stock:
55.111 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,062 € 0,62 €
0,048 € 1,20 €
0,044 € 4,40 €
0,038 € 9,50 €
0,034 € 17,00 €
0,031 € 31,00 €
Full Reel (Order in multiples of 4000)
0,025 € 100,00 €
0,022 € 176,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.