CR0201AFW-2002GAS

Bourns
652-CR0201AFW2002GAS
CR0201AFW-2002GAS

Mfr.:

Description:
Thick Film Resistors - SMD ResA-AS 0201 22k 1% 50mW TC200

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
Reel
Cut Tape
CR-A-AS
20 kOhms
1 %
- 55 C
+ 155 C
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CR-A Sulfur-Resistant Chip Resistors

Bourns CR-A Sulfur-Resistant Chip Resistors are available in eight different footprints from small 0201 (0603 metric) to 2512 (6432 metric). These AEC-Q200-compliant resistors offer rated power from 0.05W to 1W and feature a wide resistance range from 1Ω to 20MΩ. Bourns CR-A resistors are made using a thick-film element printed onto a ceramic substrate. These resistors are designed to operate in harsh environments exposed to high levels of sulfur contamination.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,046 € 0,46 €
0,022 € 2,20 €
0,016 € 4,00 €
0,015 € 7,50 €
0,014 € 14,00 €
0,009 € 45,00 €
Full Reel (Order in multiples of 10000)
0,006 € 60,00 €

Similar Products