CFG0612-FX-R010ELF

Bourns
652-CFG0612FXR010ELF
CFG0612-FX-R010ELF

Mfr.:

Description:
Current Sense Resistors - SMD 0.010 Ohms 1% 1W 100ppm 0612

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CFG
10 mOhms
1 W
1 %
100 PPM / C
0612 (Reversed)
1632 (Reversed)
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.7 mm (0.028 in)
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Unit Weight: 501,649 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFG Metal Foil Current Sense Chip Resistors

Bourns CFG Metal Foil Current Sense Chip Resistors help to provide improved heat dissipation and higher reliability due to larger terminations and solder joint surfaces. The series is constructed with a metal foil resistive element mounted on a ceramic substrate for excellent heat conductivity. The metal foil resistive element results in very low inductance, low noise, and high reliability. Bourns CFG resistors are available with low resistance values (down to 5mΩ) and are ideal for current sensing in consumer and telecommunication electronics and industrial automation applications.

In Stock: 8.033

Stock:
8.033
Can Dispatch Immediately
On Order:
20.000
Expected 8/17/2026
16.000
Expected 12/22/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,211 € 2,11 €
0,158 € 3,95 €
0,12 € 12,00 €
0,104 € 26,00 €
0,094 € 47,00 €
0,085 € 85,00 €
Full Reel (Order in multiples of 4000)
0,073 € 292,00 €
0,067 € 536,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.