70ADJ-5-ML0

Bourns
652-70ADJ-5-ML0
70ADJ-5-ML0

Mfr.:

Description:
Battery Contacts 5 Position Male SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,72 € 17,20 €
1,51 € 36,24 €
1,35 € 162,00 €
1,28 € 337,92 €
1,24 € 624,96 €
1,20 € 1.209,60 €
1,14 € 2.872,80 €
1,12 € 5.617,92 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,75 €
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AD
5 Battery
Black
Copper Alloy
SMD/SMT
Brand: Bourns
Contact Plating: Gold over Nickel
Packaging: Tube
Product Type: Battery Contacts
Series: 70AD/Male
Factory Pack Quantity: 24
Subcategory: Battery
Type: Modular Contact
Part # Aliases: 70ADJ-005-ML0
Unit Weight: 1,724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.