4814P-2-220LF

Bourns
652-4814P-2LF-22
4814P-2-220LF

Mfr.:

Description:
Resistor Networks & Arrays 22ohm 2% 14Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
4800P
Networks
SMD/SMT
22 Ohms
2 %
Bussed
13 Resistor
14 Pin
150 PPM / C
- 55 C
+ 125 C
SOM-14
8.26 mm
7.62 mm
2.03 mm
AEC-Q200
Brand: Bourns
Lead Spacing: 1.27 mm
Power per Element: 80 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 2000
Subcategory: Resistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
BOURNS COLOR CHANGE FROM GOLD TO BLACK

BOURNS has announced a change in color from gold to black for
models 4100, 4300, 4400, and 4800. There will be no change to
form, fit, or function. This change is necessary due to a
longer lead time for the custom gold color and a cost increase
of the gold-colored material.

For more information, please contact a Mouser Technical Sales
Representative.



5-0309-1

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,536 € 5,36 €
0,437 € 10,93 €
0,336 € 33,60 €
0,294 € 73,50 €
0,267 € 133,50 €
0,245 € 245,00 €
Full Reel (Order in multiples of 2000)
0,245 € 490,00 €
0,211 € 844,00 €
0,196 € 1.568,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products