3315C-001-006L

Bourns
652-3315C-001-006L
3315C-001-006L

Mfr.:

Description:
Encoders 9MM SQ 12.7 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.863

Stock:
2.863 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 4,35 €
3,74 € 18,70 €
3,51 € 35,10 €
3,22 € 80,50 €
2,90 € 145,00 €
2,72 € 272,00 €
2,45 € 612,50 €
2,33 € 1.165,00 €
2,24 € 2.240,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
3315
PCB Mount
Contacting Encoders
Incremental
6 PPR
Mechanical
6 Detent
2 Channel
PC Pin
Quadrature
3.18 mm
Slotted
Without Switch
100000 Cycle
IP67
Tube
Brand: Bourns
Bushing Material: Plastic
Bushing Size: 6.35 mm x 6.35 mm
Bushing Thread: 1/4-32 UNEF-2A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 12.7 mm
Size/Dimension: 9 mm
Factory Pack Quantity: 50
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8536509999
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.