2030-23T-SM-RPLF

Bourns
652-2030-23T-SM-RPLF
2030-23T-SM-RPLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors MINI TRIGARD SURFACT MOUNT GDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2030-xxT-SM
4 kA
185 V
3 Electrode
SMD/SMT
Failsafe Not Protected
5 mm
7.3 mm
- 40 C
+ 90 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Insulation Resistance: 10 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 3 Electrode Fast Acting Miniature GDT
Unit Weight: 820 mg
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
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

2030-XXT-SM 3-Pole Miniature Gas Discharge Tube

Bourn 2030-XXT-SM Series 3-Pole Miniature Gas Discharge Tube (GDT) is designed to provide superior protection against fast rising voltage transients. With a very fast impulse limiting performance of 5kV, 1.2 x 50μs, the Bourns 2030-XXT-SM Series 3-Pole Miniature GDT is ideally suited for use with the TBU® High-Speed Protectors (HSP). Together, the 2030-XXT-SM Series 3-Pole GDT and TBU HSP offer extremely fast overcurrent protection (OCP) and overvoltage protection (OVP) against electrical transients.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

In Stock: 4.896

Stock:
4.896 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,34 € 2,34 €
2,16 € 21,60 €
1,75 € 87,50 €
1,60 € 160,00 €
1,45 € 362,50 €
Full Reel (Order in multiples of 1000)
1,45 € 1.450,00 €
1,42 € 2.840,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,32 €
Min:
1