H320CSRD-LP

Bivar
749-H320CSRD-LP
H320CSRD-LP

Mfr.:

Description:
LED Circuit Board Indicators T-1 (3mm) 90 degree Tri-Level LED Locator Pin LED Assembly, Super Red, Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red
T-1 (3 mm)
660 nm
90 mcd
Right Angle
45 deg
Diffused
20 mA
1.7 V
Brand: Bivar
Configuration: 3 Single Color LEDs, Tri-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,04 € 10,40 €
0,765 € 76,50 €
0,705 € 352,50 €
0,685 € 685,00 €
0,669 € 1.672,50 €
0,654 € 3.270,00 €
0,64 € 6.400,00 €
25.000 Quote