ELM 3-11MM

Bivar
749-ELM-3-11MM
ELM 3-11MM

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black 11MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.095

Stock:
10.095 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,222 € 2,22 €
0,099 € 9,90 €
0,075 € 75,00 €
0,069 € 1.725,00 €
0,064 € 3.200,00 €

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
11 mm
Bulk
Body Shape: Round
Brand: Bivar
Outside Diameter: 6.5 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 376,471 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99