TGP 40000SF-0.080-00-0606

Bergquist Company
951-TGP400SF.0800066
TGP 40000SF-0.080-00-0606

Mfr.:

Description:
Thermal Interface Products GAP PAD, Sil-Free, 40W/m-K, 6x6" Sheet, 0.080" Thickness, Thermexit, IDH 2972781

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,65 € 215,65 €
195,17 € 1.951,70 €
181,68 € 4.542,00 €
179,47 € 8.973,50 €

Product Attribute Attribute Value Select Attribute
Bergquist Company
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Silicone-Free Polymer
40 W/m-K
Black
- 40 C
+ 150 C
152.4 mm
152.4 mm
2.032 mm
TGP 40000SF
Brand: Bergquist Company
Designed for: Silcone Sensitive Applications, Telecommunications, Optical, ASICs/DSPs, Storage, Automotive, Power Converters, Aerospace, LEDs and Lasers
Product Type: Thermal Interface Products
Size: 6 in x 6 in
Factory Pack Quantity: 500
Subcategory: Thermal Management
Tradename: GAP PAD / Thermexit
Part # Aliases: TGP 40000SF-0.080-00-0606-NA 2972781
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3920990000
USHTS:
3920995000
ECCN:
EAR99

TGP 40000SF 40W/m-K Silicone Free GAP PAD®

Bergquist TGP 40000SF 40W/m-K Silicone Free GAP PAD® features gap-filling materials that achieve an ultra-high 40W/m-K thermal conductivity. The GAP PAD thermal interface products, formerly known as Thermexit, are uniquely designed for thermal management applications requiring silicone-free solutions. Due to its oriented filler technology, the TGP 40000SF series delivers excellent thermal performance at 56psi peak pressure. The GAP PAD products offer a higher thermal conductivity rating than previous thermal interface materials (TIMs) with easier handling, lower density, and a more lightweight sheet thickness. The TGP 40000SF 40W/m-K GAP PAD polymer construction allows low liquid migration without silicone outgassing or mobile polymer bleed, and these models include tack on one side. Bergquist TGP 40000SF 40W/m-K Silicone Free GAP PAD products are ideal for various applications, including telecommunications, automotive modules, and aerospace modules.