8523 010100

Belden Wire & Cable
566-8523-100-10
8523 010100

Mfr.:

Description:
Hook-up Wire 20AWG 1C PVC 100ft SPOOL BLACK

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,22 € 165,22 €
161,99 € 323,98 €
148,44 € 742,20 €
147,37 € 1.473,70 €
147,32 € 3.683,00 €
123,47 € 6.173,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
Black
100 ft
10 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8523
Hook-up Wire
20 AWG
Brand: Belden Wire & Cable
Features: Chemical Resistant
Outside Diameter: 1.78 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 226,800 g
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
8544499390
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.