8442MN 008100

Belden Wire & Cable
566-8442MN-100-08
8442MN 008100

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2C SPACEMAKER 100FT SPOOL SLATE

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,55 € 87,55 €
80,39 € 160,78 €
80,11 € 400,55 €
79,83 € 798,30 €
77,25 € 1.931,25 €
72,09 € 3.604,50 €
68,50 € 6.850,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Audio, Control and Instrumentation
Unshielded
2 Conductor
100 ft
22 AWG
3.353 mm (0.132 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 34
300 V
Brand: Belden Wire & Cable
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 408,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

SpaceMaker™ Electronic Cables

Belden SpaceMaker™ Electronic Cables allow designers to connect machines and devices in space-constrained harsh industrial settings. SpaceMaker cables fit around tight corners and hard-to-reach spaces. This Belden 300V series offers up to 52% reduced cable area and up to 74% tighter bend radius compared to industry-standard electronic cables. Belden SpaceMaker Electronic Cables are suitable for use in NFPA 79 applications.