29501 010100

Belden Wire & Cable
566-29501-100-10
29501 010100

Mfr.:

Description:
Multi-Conductor Cables 14AWG 3C SHIELD 100ft SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 10/16/2025
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
788,17 € 788,17 €
788,16 € 1.576,32 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Variable Frequency Drive (VFD)
Shielded
4 Conductor
100 ft
14 AWG
15.24 mm (0.6 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
41 x 30
1 kV
Brand: Belden Wire & Cable
Features: AC Motor Drives, VFD, Variable Frequency Drive
Insulation Material: Polyethylene, Cross Linked (XLPE/XPE)
Product Type: Multi-Conductor Cables
Series: 29501
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 12,247 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499900
CNHTS:
8544200000
CAHTS:
8544490011
USHTS:
8544493040
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99