MFMF-3ATP100

Stewart Connector
530-MFMF-3ATP100
MFMF-3ATP100

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO Female OM3 50/125 10M
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
4 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,11 € 1.952,75 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Cable Assemblies
RoHS:  
MPO
MPO
MPO
10 m
12 Fiber
Polyvinyl Chloride (PVC)
Brand: Stewart Connector
Data Transmission Rate: 40 Gb/s
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Fiber Optic
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
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPO Fiber Optic Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions MPO Cables are high-density fiber optic cable assemblies. This high-density female-to-female solution utilizes a push-pull design for easy mating and removal. Cable ratings of 40Gbps are achieved through the use of a 12 strand fiber composition. Stewart/Cinch MPO Fiber Optic Cable Assemblies are suitable for use in QSFP transceivers, server farms, data centers, and other IoT applications.