MFMF-3ATP030

Stewart Connector
530-MFMF-3ATP030
MFMF-3ATP030

Mfr.:

Description:
Fibre Optic Cable Assemblies MPO Female OM3 50/125 3M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Cable Assemblies
RoHS:  
MPO
MPO
MPO
3 m
12 Fiber
Polyvinyl Chloride (PVC)
Brand: Stewart Connector
Data Transmission Rate: 40 Gb/s
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Fiber Optic
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
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPO Fiber Optic Cable Assemblies

Stewart Connector / Cinch Connectivity Solutions MPO Cables are high-density fiber optic cable assemblies. This high-density female-to-female solution utilizes a push-pull design for easy mating and removal. Cable ratings of 40Gbps are achieved through the use of a 12 strand fiber composition. Stewart/Cinch MPO Fiber Optic Cable Assemblies are suitable for use in QSFP transceivers, server farms, data centers, and other IoT applications.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
50
Expected 8/26/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,22 € 50,22 €
42,70 € 427,00 €
40,02 € 1.000,50 €
37,26 € 1.863,00 €
36,29 € 3.629,00 €
35,76 € 8.940,00 €