BC-R6UE001F

Stewart Connector
530-BC-R6UE001F
BC-R6UE001F

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT 6 UTP 28AWG BLUE

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Patch Cord
304.8 mm (12 in)
Blue
28 AWG
Brand: Stewart Connector
Product Type: Ethernet Cables / Networking Cables
Series: BC-R6
Shielding: Unshielded
Factory Pack Quantity: 800
Subcategory: Cable Assemblies
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
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,65 € 26,50 €
2,61 € 65,25 €
2,49 € 124,50 €
2,15 € 215,00 €
2,06 € 515,00 €
2,05 € 1.025,00 €
1,83 € 1.464,00 €
1,79 € 4.296,00 €