F1B1-383812-1R2M

Bel Signal Transformer
530-F1B1-383812-1R2M
F1B1-383812-1R2M

Mfr.:

Description:
Power Inductors - SMD FIXED IND 1.2uH 2.1A 79 MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,282 € 1.128,00 €
0,241 € 1.928,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Low-Profile SMT Power Inductor
Unshielded
1.2 uH
20 %
2.1 A
79 Ohms
2.4 A
- 40 C
+ 105 C
Standard
3.8 mm
3.8 mm
1.2 mm
F1B1 383812
Reel
Application: Digital Equipment, EMI Noise Filters, Input/Output of DC-DC Converters, Low Pass Frequency Noise Filters, Mobile phones, Power Supplies - Camcorders, LCD TV's, Portable Communication Equipment
Brand: Bel Signal Transformer
Core Type: Drum
Mounting Style: PCB Mount
Product: SMT Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
USHTS:
8504504000
ECCN:
EAR99

F1B1 Unshielded Power Inductors

Signal Transformer / Bel F1B1 Unshielded Power Inductors feature a low profile, -40°C to +105°C operating temperature range, and a maximum inductance rating of 56µH. These inductors come in nine series with dimensions ranging from 3.0mm x 3.0mm to 4.6mm x 4.6mm. Unshielded power inductors offer a higher current carry capacity compared to shielded construction, and they are suitable for uncritical use in low-power circuits, general-purpose power chokes, and power supply applications. Additional features include a surface-mount design, copper base with DR core, and a wide saturation current range. Signal Transformer / Bel F1B1 Inductors are ideal for mobile phones, digital equipment, EMI noise filters, and various power supply environments.