TSR10

Bel Power Solutions
784-TSR10
TSR10

Mfr.:

Description:
Power Supplies - Rack Mount Rack Mount High Power Adjustable DC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
10 kW
360 VAC to 440 VAC
1 Output
500 mV to 50 V
500 mA to 200 A
Industrial
646 mm
480 mm
132.5 mm
TSR10
Brand: Bel Power Solutions
Isolation Voltage: 1.5 kVAC
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 10 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 500 mA to 200 A
Output Voltage-Channel 1: 500 mV to 50 V
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 3
Subcategory: Power Supplies
Unit Weight: 35,346 kg
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSR10 High Power Adjustable DC Power Supply

Bel Power Solutions TSR10 High Power Adjustable DC Power Supply is a 10kW, 3-phase input voltage 360-440VAC power supply with an adjustable DC output voltage between 0.5V and 50V and output current between 0.5A and 200A. Bel Power Solutions TSR10 power supply has been designed for the industrial and laboratory applications, featuring front panel display for setting and monitoring output voltage and current within a 3U profile. Applications include test and measurement, component device testing, semiconductor processing and burn-in, and aerospace and satellite testing.

Availability

Stock: