5HFP 12-R

Bel Fuse
530-5HFP12-R
5HFP 12-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
5HFP
Ceramic Fuses
12 A
Fast Blow
250 VAC
1.5 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
50 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 5.5 mm
Indicator Style: Without Indicator
Length: 21 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0650R9120-13
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.176

Stock:
3.176 Can Dispatch Immediately
Quantities greater than 3176 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,609 € 6,09 €
0,505 € 25,25 €
0,465 € 46,50 €
0,419 € 104,75 €
0,386 € 193,00 €
0,385 € 385,00 €
0,366 € 732,00 €
0,318 € 1.590,00 €