0680L0375-05

Bel Fuse
530-0680L0375-05
0680L0375-05

Mfr.:

Description:
Surface Mount Fuses SM 2410 Slow Blow, 375mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.061

Stock:
3.061
Can Dispatch Immediately
On Order:
5.000
Expected 3/5/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,47 € 4,70 €
0,39 € 19,50 €
0,36 € 36,00 €
0,324 € 81,00 €
0,298 € 149,00 €
0,275 € 275,00 €
0,249 € 622,50 €
Full Reel (Order in multiples of 5000)
0,213 € 1.065,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
0680L
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
375 mA
125 VAC
125 VDC
50 A, 100 A
2410
- 55 C
+ 125 C
Reel
Cut Tape
930 mOhms
Brand: Bel Fuse
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Unit Weight: 202,340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0680L Slow Blow 2410 SMD Fuses

Bel Fuse 0680L Slow Blow 2410 SMD Fuses are AEC-Q200 compliant and feature a wide current rating of 375mA to 12A. These fuses have an operating temperature range of -55°C to +125°C. Bel Fuse 0680L Slow Blow 2410 SMD Fuses are halogen-free and RoHS compliant. Bel Fuse 0680L Slow Blow 2410 SMD Fuses applications include notebooks, LCD monitors, medical equipment, wireless base stations, white goods, game consoles, battery charging circuit protection, and more.

Automotive Fuses

Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical for the overall reliability of a vehicle. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses and radial lead PTC resettable fuses.