2200002836

Basler
405-2200002836
2200002836

Mfr.:

Description:
Cameras & Camera Modules Basler Stereo CameraSTM-951g

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/24/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
483,70 € 483,70 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
Stereo Cameras
1280 x 800
USB
9 V to 24 V
- 10 C
+ 45 C
90 mm x 25 mm x 30 mm
Brand: Basler
Series: Stereo Mini
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
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
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stereo Mini USB & GigE Camera Modules

Basler Stereo Mini USB and GigE Camera Modules are designed to provide reliable 3D data even in difficult lighting or harsh physical environments. These modules combine depth sensing with color imaging in a ruggedized package. The stereo mini camera modules are programmable for a variety of depth operating modes to adapt to different application scenarios. These camera modules provide reliable depth data across a wide range of lighting conditions, from low-light environments to bright ambient illumination. The stereo mini camera modules feature a flexible and rich frame synchronization mechanism, which makes multi-camera operations simple and scalable. Typical applications include mobile robotics, intralogistics, industrial automation, and outdoor sensing.