Q60VR3LAF2000

Banner Engineering
778-Q60VR3LAF2000
Q60VR3LAF2000

Mfr.:

Description:
Photoelectric Sensors Q60 Series: Adjust-Field Laser (Cls 2) Univ Volt; Range: 200-2000 mm; Input: 12-250 V dc or 24-250 V ac; Output: ELectromechanical Relay (SPDT); 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
200 mm to 2 m
Red Laser
SPDT-NO/NC
Cable
2 m
24 VAC, 12 VDC
250 VAC/DC
- 10 C
+ 45 C
Brand: Banner Engineering
IP Rating: IP67
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 71636
Unit Weight: 201,848 g
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
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
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
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
494,00 € 494,00 €