Q60VR3AF2000QPMA3

Banner Engineering
778-60VR3AF2000QPMA3
Q60VR3AF2000QPMA3

Mfr.:

Description:
Photoelectric Sensors Q60 Series: Adjustable-Field Infrared Univrs Volt; Range: 200-2000 mm; Input: 12-250 V dc or 24-250 V ac; Output: Electromechanical Relay (SPDT); 5-pin Micro 6 in pigtail; Relay common tied to L1 ACDC to Pins 4 and 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
50 mm to 125 mm
Infrared LED
Relay SPDT-NO/NC
Cable with Connector
24 VAC, 12 VDC
250 VAC/DC
- 20 C
+ 55 C
Brand: Banner Engineering
Height: 75 mm
IP Rating: IP67
Length: 60 mm
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Part # Aliases: 72074
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
325,94 € 325,94 €