LEDWLA145XP6-XQ

Banner Engineering
778-LEDWLA145XP6-XQ
LEDWLA145XP6-XQ

Mfr.:

Description:
Industrial Light Bars & Light Strips Vision Light - 145 mm Linear Array - IP50; 6 High Intensity White LEDs - 24 V dc; Clear Plastic Window; Requires Cable MQDC20-xxx

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Bar Light
White
5000 K to 8300 K
171 mm
59.4 mm
5 VDC
24 VDC
580 lm
IP50
500 mA
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Height: 32.6 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 13930
Unit Weight: 453,592 g
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
9405420000
Origin Classifications
Country of Origin:
Mexico
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
591,68 € 591,68 €