LEDRLB435XW6-XQ

Banner Engineering
778-LEDRLB435XW6-XQ
LEDRLB435XW6-XQ

Mfr.:

Description:
Industrial Backlights Vision Light-Linear Back Light 435 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Red; 5-pin M12 QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Backlights
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Red
620 nm to 630 nm
24 VDC
462 mm
59.4 mm
32.6 mm
1.5 A
IP50
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: 29676
Unit Weight: 1,134 kg
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
9405420000
Origin Classifications
Country of Origin:
Mexico
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.296,88 € 1.296,88 €