LEDILB290XW6-XQ

Banner Engineering
778-LEDILB290XW6-XQ
LEDILB290XW6-XQ

Mfr.:

Description:
Industrial Backlights Vision Light-Linear Back Light 290 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Infrared; 5-pin M12 QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Backlights
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Infrared
850 nm
24 VDC
316.5 mm
59.4 mm
32.6 mm
1 A
IP50
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Housing Material: Aluminum
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Backlighting
Factory Pack Quantity: 1
Subcategory: Backlighting Components
Part # Aliases: 29666
Unit Weight: 793,786 g
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
9405420000
Origin Classifications
Country of Origin:
Mexico
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
889,24 € 889,24 €