K50PSAF1000KQ

Banner Engineering
778-K50PSAF1000KQ
K50PSAF1000KQ

Mfr.:

Description:
Optical Switches, Specialised K50 Pro: IO-Link Adjustable-Field Sensor; 18-30 V dc; Polycarbonate; IP66, IP67, IP69K; Input: IO-Link; Colors: Multicolor; 4-pin M12 Integral QD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,50 € 150,50 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Optical Switches, Specialised
RoHS:  
Brand: Banner Engineering
Product Type: Optical Switches, Specialized
Series: K50 Pro Touchless
Factory Pack Quantity: 1
Subcategory: Optical Switches
Part # Aliases: 816245
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
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K50 Pro Touchless Beacons

Banner Engineering K50 Pro Touchless Beacons deliver reliable, no-contact activation with clear status indication, reducing touchpoints in high-cycle applications. These touchless buttons let users configure optical sensing from 20mm to 1000mm, providing responsive operation for any application. Banner K50 Pro Touchless Beacons offer visual feedback through various color options, animations, and on/off delays. These buttons are configurable using free Pro Editor software or via IO-Link or Modbus®. Lightweight construction provides a cost-efficient solution while maintaining IP66/IP67/IP69K-rated protection for harsh industrial environments.