JB-8M8-M12-P4

Banner Engineering
778-JB-8M8-M12-P4
JB-8M8-M12-P4

Mfr.:

Description:
Sensor Junction Blocks Junction Box 8 Port M8 8 PNP with M12 12-pin HR; 8 PNP Signals, Pin 4 each Port; 12-pin M12 Connector, Signal and Power LEDs

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,90 € 141,90 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Junction Blocks
RoHS:  
M8
M12
12 Pin
10 VDC to 30 VDC
3 A
Polybutylene Terephthalate (PBT)
JB
Brand: Banner Engineering
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Part # Aliases: 815372
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JB Series Top-Mount I/O Junction Blocks

Banner Engineering JB Series Top-Mount I/O Junction Blocks simplify I/O distribution and wiring. Banner JB Junction Blocks feature multiple port, pinout, and output configurations for application scalability and flexibility. These design features allow various types of field devices to be connected, including sensors, lights, and valves. This collected I/O is distributed via a single homerun connection.