BCD-M12DM-M12DM-2

Banner Engineering
778-BCDM12DM-M12DM-2
BCD-M12DM-M12DM-2

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Double-Ended D-Code M12; 4-pin Straight Male; 4-pin Straight Male Connectors with Shield; 2 m (6.56 ft) Teal PVC Jacket; Nickel-Plated Zinc Alloy Coupling Nuts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
M12
4 Position
Female / Male
D Coded
2 m (6.562 ft)
4 A
60 V
22 AWG
Blue (Teal)
IP67
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €