34807000

BOPLA
883-34807000
34807000

Mfr.:

Description:
Enclosures for Industrial Automation ENCLOSURE, BOS 807, MBKP, 1.5V, 196 X 100 X 40MM, ABS, RL 9005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,01 € 19,01 €
17,95 € 89,75 €
16,83 € 168,30 €
16,66 € 416,50 €
16,33 € 816,50 €
16,08 € 1.608,00 €
15,97 € 3.194,00 €
15,91 € 7.955,00 €

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Enclosures for Industrial Automation
RoHS:  
Enclosures
General Purpose
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
196 mm
100 mm
40 mm
IP40
BOS
Brand: BOPLA
Features: Battery compartment
Housing Colour: Black
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Bopla
Unit Weight: 195,045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99