DML202

B&K Precision
615-DML202
DML202

Mfr.:

Description:
DC Electronic Loads 80V/20A/200W 2 CH DC Load Module

Lifecycle:
New Product:
New from this manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DC Electronic Loads
0 V to 80 V
LCD
Brand: B&K Precision
Height: 85 mm
Length: 550 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: DC Electronic Loads
Series: DML
Width: 142 mm
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
8504409530
ECCN:
3A992
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
DML Modular Programmable DC Electronic Load System

B&K Precision DML Multi-channel Modular DC Electronic Load System is a versatile multi-channel modular DC electronic load system capable of sinking up to 800W in a compact bench form factor. The mainframe features two slots for housing any combination of single- or dual-channel load modules. With five swappable modules, the B&K Precision DML series offers the flexibility to test a wide range of power sources, including multi-output DC power supplies, batteries, fuel cells, and photovoltaic arrays. This DC electronic load system features constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW) operating modes. The series also offers fast transient operation and sweep modes for dynamic load conditions. The DML features an intuitive front-panel interface for independent control of each module, enabling quick adjustment of key parameters. Instrument settings and test configurations can be saved directly to internal memory for quick recall. Comprehensive built-in protections and automatic power-on self-test ensure stable and reliable operation.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 10/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.831,89 € 2.831,89 €