CT2002A-0

Cal Test
615-CT2002A-0
CT2002A-0

Mfr.:

Description:
Test Plugs & Test Jacks 4mm Banana Plug, DIY Solder, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
4mm Standard Banana Plug
Black
36 A
Nickel
Brand: Cal Test
Contact Material: Copper
Insulation: Insulated
Length: 46.1 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Series: CT2002A
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 33 VAC, 70 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 9/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €