9115B

B&K Precision
615-9115B
9115B

Mfr.:

Description:
Power Supplies - Bench Top 1200W Multi-Range 80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
DC Power Supplies
Multi-Range
115 VAC, 230 VAC
1 Output
0 VDC to 80 VDC
0 A to 60 A
1.2 kW
VFD
Brand: B&K Precision
Product Type: Bench Top Power Supplies
Series: 9115
Factory Pack Quantity: 1
Subcategory: Power Supplies
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
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9115 Series DC Power Supplies

B&K Precision 9115 Series DC Power Supplies automatically recalculate voltage and current limits for each setting. These power supplies provide full output power in any Volt/Amp combination within the rated voltage and current limits. The 9115 power supplies offer a numerical keypad for direct data entry along with convenient cursors and analog-style knobs to make incremental voltage or current changes. These power supplies feature the standard USB (USBTMC-compliant), RS-232, GPIB, RS-485, and LAN (9117 only) interfaces that support SCPI commands for use with system integrators.