P260T-S1BF3DB1MEG

BI Technologies / TT Electronics
858-P260TS1BF3DB1MEG
P260T-S1BF3DB1MEG

Mfr.:

Description:
Potentiometers 1/2W 1M Ohms 10% 12.7mm SQ ROTARY POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
Panel Mount
PC Pin
Potentiometers
1 Gang
1 MOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Flatted / D
6.35 mm
20 mm
9.5 mm (3/8 in)
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
IP66
- 55 C
+ 125 C
P260
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: 3/8-32
Height: 12.7 mm
Length: 12.7 mm
Product Type: Potentiometers
Factory Pack Quantity: 840
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: 3/8 in
Width: 12.7 mm
With Switch: No Switch
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
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533408070
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
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
Minimum: 1680   Multiples: 840
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,95 € 11.676,00 €

Similar Products