08356-0

Avery Dennison
514-08356-0
08356-0

Mfr.:

Description:
Cable Ties 140 SECURATIE BLU NY

In Stock: 22.000

Stock:
22.000 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,025 € 0,25 €
0,024 € 0,60 €
0,022 € 1,10 €
0,021 € 2,10 €
0,019 € 4,75 €
0,018 € 9,00 €
0,016 € 40,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Security Ties
Blue
Nylon
5.6 in
0.024 in
15 lbs
UL62275
Brand: Avery Dennison
Packaging: Bag
Factory Pack Quantity: 20000
Subcategory: Wire & Cable Management
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99