14-3518-111

Aries Electronics
535-14-3518-111
14-3518-111

Mfr.:

Description:
IC & Component Sockets OPEN FRAME CAPACITOR SOLDER TAIL 14 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €
5,14 € 51,40 €
4,98 € 124,50 €
4,02 € 201,00 €
3,86 € 965,00 €
3,72 € 1.860,00 €
3,50 € 3.500,00 €
3,41 € 8.525,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
14 Position
2 Row
2.54 mm
Solder Tail
Gold
518
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99