AKX00051

Arduino
782-AKX00051
AKX00051

Mfr.:

Description:
PLC Controllers Arduino PLC Starter Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
331,10 € 331,10 €

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: PLC Controllers
RoHS:  
Starter Kit
PLC
Brand: Arduino
Packaging: Bulk
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: OPTA
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
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AKX00051 PLC Starter Kit

Arduino AKX00051 Programmable Logic Controller (PLC) Starter Kit is designed for the education segment of industrial automation for enhanced hands-on learning. This kit includes Arduino Opta Wi-Fi® PLC, Arduino PLC IDE, Modbus RS485 communications, custom simulation boards, cables, and tools. The AKX00051 PLC starter kit features an easy-to-use micro PLC with industrial IoT capabilities and operates at 24V voltage. This kit incorporates a custom-designed digital input simulator board, Arduino DIN Simul8, and an output simulator board, Arduino DIN Celsius. The Arduino AKX00051 PLC kit provides 20 hours of lessons, and up to three students can utilize each kit within a classroom setup. The IDE allows to program using the five programming languages defined by the IEC 61131-3 standard. This kit applies to vocational schools and technical institutes with professional training offers.