ABX00101

Arduino
782-ABX00101
ABX00101

Mfr.:

Description:
Development Boards & Kits - ARM Modulino Movement

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
LSM6DSOXTR
Bulk
Brand: Arduino
Dimensions: 41 mm x 25.36 mm x 1.6 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Modulino
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modulino® Movement

Arduino Modulino® Movement is a compact, plug-and-play motion-sensing module designed for rapid prototyping and educational projects. Built around the LSM6DSOXTR 6-axis inertial measurement unit (IMU), the module combines a 3-axis accelerometer and 3-axis gyroscope to deliver precise motion tracking in a small, modular form factor. With Qwiic and 5-pin connectors, the Modulino Movement integrates easily into Arduino and third-party ecosystems, enabling seamless experimentation with gesture recognition, orientation detection, and activity monitoring. Ideal for robotics, wearable tech, and interactive systems, the Modulino Movement simplifies motion-based design with reliable performance and minimal setup.

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
618
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,18 € 10,18 €